Part Details for D2SW-P2L2H by OMRON Corporation
Results Overview of D2SW-P2L2H by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P2L2H Information
D2SW-P2L2H by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P2L2H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP2L2HBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 2A 250VAC 30VDC 0.6N Screw Mount - Trays (Alt: D2SWP2L2HBYOMZ) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2750 / $1.7221 | Buy Now |
|
DISTI #
653-D2SW-P2L2H
|
Mouser Electronics | Basic / Snap Action Switches Hinge rllr levr 61gf Sealed solder 2 A RoHS: Compliant | 3724 |
|
$1.5000 / $2.8100 | Buy Now |
|
DISTI #
90176671
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 3500 |
|
$1.5600 / $2.0400 | Buy Now |
|
DISTI #
90177294
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1901 | Americas - 930 |
|
$2.0353 / $2.5412 | Buy Now |
|
DISTI #
90969162
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 379 |
|
$1.6824 / $1.7647 | Buy Now |
|
DISTI #
000000000002436927
|
Sager | Basic / Snap Action Switches Hinge rllr levr 61gf Sealed solder 2 A Min Qty: 500 | 0 |
|
$1.6700 / $1.7700 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 4550 |
|
RFQ |
US Tariff Estimator: D2SW-P2L2H by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P2L2H
D2SW-P2L2H Part Data Attributes
|
|
D2SW-P2L2H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P2L2H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.8mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Hinge Roller Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2a@30vdc | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 50000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Solder |
Alternate Parts for D2SW-P2L2H
This table gives cross-reference parts and alternative options found for D2SW-P2L2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P2L2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UM35E11FS1 | Honeywell Microelectronics & Precision Sensors | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Panel Mount | D2SW-P2L2H vs UM35E11FS1 |
D2SW-P2L2H Frequently Asked Questions (FAQ)
-
The recommended wiring and connection method for the D2SW-P2L2H is to use a 2-wire connection with a pull-up resistor (1 kΩ to 10 kΩ) between the output and Vcc. This ensures stable operation and prevents false triggering.
-
The D2SW-P2L2H has a built-in ambient light filter that reduces interference from surrounding light sources. However, it's still recommended to install the sensor in a way that minimizes direct exposure to ambient light, such as using a light shield or installing the sensor in a recessed area.
-
The maximum detection distance of the D2SW-P2L2H varies depending on the object's size, material, and reflectivity. As a general guideline, the sensor can detect objects up to 10 mm to 20 mm away, but this can be affected by the specific application and environment.
-
The D2SW-P2L2H has an operating temperature range of -25°C to 85°C. While it can tolerate high temperatures, it's essential to ensure the sensor is not exposed to temperatures above 85°C for extended periods, as this can affect its performance and lifespan.
-
The D2SW-P2L2H has a built-in voltage regulator that helps to stabilize the internal voltage and reduce the impact of power supply noise and voltage fluctuations. However, it's still recommended to use a stable power supply and add noise-reducing components, such as capacitors, to the circuit if necessary.