Part Details for D2SW-P2L3M BY OMZ by OMRON Corporation
Results Overview of D2SW-P2L3M BY OMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P2L3M BY OMZ Information
D2SW-P2L3M BY OMZ by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P2L3M BY OMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64546042
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 200 |
|
$6.4848 / $7.9241 | Buy Now |