Part Details for D2SW-P2L3M by OMRON Corporation
Results Overview of D2SW-P2L3M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P2L3M Information
D2SW-P2L3M by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P2L3M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2SWP2L3MBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 2A 250VAC 30VDC 0.6N Screw Mount - Trays (Alt: D2SWP2L3MBYOMZ) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$2.4255 / $6.5224 | Buy Now |
|
DISTI #
653-D2SW-P2L3M
|
Mouser Electronics | Basic / Snap Action Switches SPDT 2A Lead wires Sim roller lever RoHS: Compliant | 222 |
|
$6.5200 / $6.5300 | Buy Now |
|
DISTI #
000000000002436931
|
Sager | Basic / Snap Action Switches SPDT 2A Lead wires Sim roller lever Min Qty: 200 | 0 |
|
$2.7000 / $6.5200 | Buy Now |
US Tariff Estimator: D2SW-P2L3M by OMRON Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2SW-P2L3M
D2SW-P2L3M Part Data Attributes
|
|
D2SW-P2L3M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-P2L3M
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.8mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Travel | 0.8 Mm | |
| Actuator Type | Simulated Roller Lever | |
| Body Breadth | 6.4 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 19.8 Mm | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2a@30vdc | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Electrical Life | 50000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 0.6 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Wire |
Alternate Parts for D2SW-P2L3M
This table gives cross-reference parts and alternative options found for D2SW-P2L3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P2L3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D2SW-P2L3D | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.8mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, | D2SW-P2L3M vs D2SW-P2L3D |