Part Details for D2SWP01D by OMRON Corporation
Results Overview of D2SWP01D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SWP01D Information
D2SWP01D by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SWP01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64985432
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.79N Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1645 | Americas - 950 |
|
$1.2382 / $1.3761 | Buy Now |
|
|
Quest Components | 303 |
|
$1.5540 / $3.3600 | Buy Now | |
|
DISTI #
D2SWP01D
|
Avnet Abacus | Switch Snap Action NONC SPDT Pin Plunger PC Pins 01A 125VAC 30VDC 179N Screw MountThrough Hole (Alt: D2SWP01D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |