Part Details for D2SWP2H by OMRON Corporation
Results Overview of D2SWP2H by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SWP2H Information
D2SWP2H by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SWP2H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89510759
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 250VAC 30VDC 1.79N Screw Mount RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2505 | Americas - 482 |
|
$1.3000 / $1.5507 | Buy Now |