Part Details for D2SWP2L1H by OMRON Corporation
Results Overview of D2SWP2L1H by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SWP2L1H Information
D2SWP2L1H by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SWP2L1H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87547191
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 443 |
|
$1.4588 / $1.6000 | Buy Now |
|
DISTI #
D2SWP2L1H
|
Avnet Abacus | Switch Snap Action NONC SPDT Hinge Lever Solder 2A 250VAC 30VDC 06N Screw Mount (Alt: D2SWP2L1H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |