Part Details for D2T2219 by Texas Instruments
Results Overview of D2T2219 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2T2219 Information
D2T2219 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for D2T2219
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | 5620 |
|
RFQ |
D2T2219 Part Data Attributes
|
|
D2T2219
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
D2T2219
Texas Instruments
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 50 | |
| JEDEC-95 Code | TO-78 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.4 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |