-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.015ohm, 500V, 1% +/-Tol, -1100,1100ppm/Cel, 6141
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P8466
|
Newark | Resistor, Thick Film, 0.015 Ohm, 35W, 1%, Resistance:0.015Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:D2To35 Seriesrohs Compliant: Yes |Vishay D2TO035CR0150FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $11.3400 | Buy Now |
DISTI #
D2TO035CR0150FTE3
|
Avnet Americas | SMD Chip Resistor, 0.015 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: D2TO035CR0150FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$12.6310 | Buy Now |
DISTI #
72-D2TO035CR0150FTE3
|
Mouser Electronics | Thick Film Resistors - SMD 35W 0.015ohm 1% RoHS: Compliant | 0 |
|
$10.2700 / $15.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$8.7100 | Buy Now |
|
Quest Components | 4 |
|
$14.6328 / $15.6780 | Buy Now | |
DISTI #
D2TO035CR0150FTE3
|
Avnet Abacus | SMD Chip Resistor, 0.015 Ohm, � 1%, 35 W, Thick Film, Power (Alt: D2TO035CR0150FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2TO035CR0150FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO035CR0150FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.015ohm, 500V, 1% +/-Tol, -1100,1100ppm/Cel, 6141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.5 mm | |
Package Style | TO-263 | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for D2TO035CR0150FTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2TO035CR0150FTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2TO035CR0150FRE3 | Fixed Resistor, Metal Glaze/thick Film, 35W, 0.015ohm, 500V, 1% +/-Tol, 1100ppm/Cel, Surface Mount, 4135, TO-263 | Vishay Intertechnologies | D2TO035CR0150FTE3 vs D2TO035CR0150FRE3 |