Part Details for D300GC20C32QF by Mersen Electrical Power
Overview of D300GC20C32QF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for D300GC20C32QF
D300GC20C32QF CAD Models
D300GC20C32QF Part Data Attributes
|
D300GC20C32QF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D300GC20C32QF
Mersen Electrical Power
Electric Fuse, 32A, 2000VDC, 30000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 58 mm | |
Body Height | 111 mm | |
Body Length or Diameter | 217 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 1700 V | |
Rated Voltage(DC) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | LUG |