Part Details for D301018 by SCS
Results Overview of D301018 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D301018 Information
D301018 by SCS is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for D301018
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC7171
|
Newark | Moisture Barrier Bag, Heat Seal, 10"x18", Bag Type:Moisture Barrier Bag, Length - Imperial:18", Length - Metric:457.2Mm, Width - Imperial:10", Bag Thickness:152.4Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Na |Scs D301018 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$89.1738 | Buy Now |
|
DISTI #
517-D301018
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 10x18, 100 EA | 0 |
|
$140.6900 | Order Now |
|
DISTI #
72403192
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 3000, 10X18, 100 EA Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$129.5100 / $136.3200 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$102.9500 / $147.5200 | Buy Now |