-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6540
|
Newark | Jumper (Busbar), Shorting, Shorting Plug, Pcb, 2, 5.08 Mm Rohs Compliant: Yes |Harwin D3086-99 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2420 |
|
$0.5110 / $0.8280 | Buy Now |
DISTI #
952-1865-ND
|
DigiKey | 1MM INSULATED SHORTING PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10459 In Stock |
|
$0.6546 / $1.3100 | Buy Now |
DISTI #
855-D3086-99
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG RED INSULATED RoHS: Compliant | 1196 |
|
$0.6240 / $1.3100 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
D3086-99
|
TTI | Circuit Board Hardware - PCB SHORTING LINK PLUG RED INSULATED pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$0.6200 / $0.8900 | Buy Now |
DISTI #
D3086-99
|
TME | Male Insulated 5.08mm Shorting Link Red Min Qty: 2 | 543 |
|
$0.4640 / $0.7150 | Buy Now |
DISTI #
D3086-99
|
Avnet Abacus | �1mm Insulated Shorting Plug, gold, 5.08mm pitch, Red (Alt: D3086-99) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
149307
|
element14 Asia-Pacific | PLUG, SHORTING, 0.2", RED RoHS: Compliant Min Qty: 10 Container: Each | 3370 |
|
$0.9340 / $1.0748 | Buy Now |
DISTI #
149307
|
Farnell | PLUG, SHORTING, 0.2", RED RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 2420 |
|
$0.7191 / $1.1684 | Buy Now |
|
LCSC | - Shunts Jumpers ROHS | 20 |
|
$1.5496 / $2.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3086-99
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3086-99
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, PLASTIC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |