-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6542
|
Newark | Shorting Plug, 2 Position, 6.35Mm, Accessory Type:Shorting Plug, For Use With:Pcb, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, Product Range:- Rohs Compliant: Yes |Harwin D3087-99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11481 |
|
$0.6840 / $1.3900 | Buy Now |
DISTI #
952-1866-ND
|
DigiKey | 1MM INSULATED SHORTING PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1158 In Stock |
|
$0.6546 / $1.3100 | Buy Now |
DISTI #
855-D3087-99
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG RED INSULATED RoHS: Compliant | 1830 |
|
$0.6000 / $1.3100 | Buy Now |
DISTI #
D3087-99
|
TTI | Circuit Board Hardware - PCB SHORTING LINK PLUG RED INSULATED pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
D3087-99
|
TME | Male Insulated 6.35mm Shorting Link Red Min Qty: 2 | 0 |
|
$0.4850 / $0.7460 | RFQ |
DISTI #
D3087-99
|
Avnet Abacus | �1mm Insulated Shorting Plug, gold, 6.35mm pitch, Red (Alt: D3087-99) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 1300 |
|
Buy Now | |
DISTI #
149310
|
element14 Asia-Pacific | PLUG, SHORTING, 0.25", RED RoHS: Compliant Min Qty: 1 Container: Each | 9973 |
|
$1.2256 / $1.3577 | Buy Now |
DISTI #
149310
|
Farnell | PLUG, SHORTING, 0.25", RED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 9973 |
|
$0.7018 / $1.4861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3087-99
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3087-99
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, PLASTIC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for D3087-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3087-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3087-05 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Harwin | D3087-99 vs D3087-05 |
D3087-01 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Harwin | D3087-99 vs D3087-01 |