Part Details for D38999/20FB99PN by TE Connectivity
Overview of D38999/20FB99PN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB99PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FB99PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: D38999/20FB99PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FB99PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 7C 7#20 PIN REC P RoHS: Compliant | 0 |
|
$172.5900 | Order Now |
DISTI #
70852446
|
RS | Connector, DTS 7C 7#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FB99PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2000 / $44.9500 | RFQ |
DISTI #
DCHD38999/20FB99PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$105.5661 / $133.7172 | Buy Now |
DISTI #
D38999/20FB99PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: D38999/20FB99PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20FB99PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$105.5661 / $133.7172 | Buy Now |
Part Details for D38999/20FB99PN
D38999/20FB99PN CAD Models
D38999/20FB99PN Part Data Attributes:
|
D38999/20FB99PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB99PN
TE Connectivity
CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |