D38999/20FH21PE-CO
Description: MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/20FH21PE-CO by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

CAD Models for D38999/20FH21PE-CO by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20FH21PE-CO by Aero-Electric Connector Inc

D38999/20FH21PE-CO
Aero-Electric Connector Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
21
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
H21
Want to compare parts?
  1. D38999/20FH21PE-CO
    Aero-Electric Connector Inc
    MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/20FH21PE-CO

This table gives cross-reference parts and alternative options found for D38999/20FH21PE-CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FH21PE-CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20WH21P MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20FH21PE-CO vs D38999/20WH21P
D38999/20F-H-21PD MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20F-H-21PD
D38999/20S-H-21PC MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20S-H-21PC
D38999/20K-H-21HD MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20K-H-21HD
D38999/20W-H-21HB MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20W-H-21HB
D38999/20F-H-21PE MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20F-H-21PE
D38999/20F-H-21HB MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20F-H-21HB
D38999/20W-H-21HA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20W-H-21HA
D38999/20S-H-21PA MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20S-H-21PA
D38999/20C-H-21PN MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20FH21PE-CO vs D38999/20C-H-21PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20FH21PE-CO by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20FH21PE-CO by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/20FH21PE-CO would you like to use for your alert(s)?
  • Please alert me when D38999/20FH21PE-CO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20FH21PE-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20FH21PE-CO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20FH21PE-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20FH21PE-CO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20FH21PE-CO by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: