D38999/20SA35P
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/20SA35P by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D38999/20SA35P by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20SA35P by Corsair Electrical Connectors Inc

D38999/20SA35P
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
6
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
105
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
A35
Want to compare parts?
  1. D38999/20SA35P
    Corsair Electrical Connectors Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/20SA35P

This table gives cross-reference parts and alternative options found for D38999/20SA35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20SA35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20TA35PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20SA35P vs D38999/20TA35PN
D38999/20JA35HN 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20SA35P vs D38999/20JA35HN
D38999/20MA35PN 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20SA35P vs D38999/20MA35PN
DTS20F09-35PN (DTS20F09-35PN) RECP ASSY TE Connectivity D38999/20SA35P vs DTS20F09-35PN
D38999/20FA35PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20SA35P vs D38999/20FA35PN
D38999/20WA35PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20SA35P vs D38999/20WA35PN
D38999/20KA35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20SA35P vs D38999/20KA35P
YDTS20G09-35PN0000 MIL Series Connector TE Connectivity D38999/20SA35P vs YDTS20G09-35PN0000
8D009M35PN MIL Series Connector, Esterline Technologies Corporation D38999/20SA35P vs 8D009M35PN
YDTS20Z09-35PN0000 MIL Series Connector TE Connectivity D38999/20SA35P vs YDTS20Z09-35PN0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20SA35P by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20SA35P by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/20SA35P would you like to use for your alert(s)?
  • Please alert me when D38999/20SA35P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20SA35P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20SA35P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20SA35P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20SA35P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20SA35P by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: