There are no models available for this part yet.
Overview of D38999/20W-H-35SB by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
CAD Models for D38999/20W-H-35SB by HiRel Connectors Inc
Part Data Attributes for D38999/20W-H-35SB by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
100
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Unique Insert Number
|
H35
|
Alternate Parts for D38999/20W-H-35SB
This table gives cross-reference parts and alternative options found for D38999/20W-H-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20W-H-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVPS00RS23-35JB | MIL Series Connector | Amphenol Corporation | D38999/20W-H-35SB vs TVPS00RS23-35JB |
D38999/20JH35SB | 100 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20W-H-35SB vs D38999/20JH35SB |
D38999/20F-H-35SB | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20W-H-35SB vs D38999/20F-H-35SB |
YDTS20H23-35SB0000 | MIL Series Connector | TE Connectivity | D38999/20W-H-35SB vs YDTS20H23-35SB0000 |
D38999/20WH35SB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20W-H-35SB vs D38999/20WH35SB |
YDTS20T23-35SB0000 | MIL Series Connector | TE Connectivity | D38999/20W-H-35SB vs YDTS20T23-35SB0000 |
DTS20H23-35SB | MIL Series Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | D38999/20W-H-35SB vs DTS20H23-35SB |
YDTS20F23-35SB0000 | MIL Series Connector | TE Connectivity | D38999/20W-H-35SB vs YDTS20F23-35SB0000 |
D38999/20JH35SB | 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20W-H-35SB vs D38999/20JH35SB |
D38999/20FH35SX | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20W-H-35SB vs D38999/20FH35SX |