Part Details for D38999/20WB5PN-LC by TE Connectivity
Overview of D38999/20WB5PN-LC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB5PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WB5PN-LC
|
Avnet Americas | CONN D38999 CIRC PIN 5 POS CRMP ST WALL MNT 5TERM - Bulk (Alt: D38999/20WB5PN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70867561
|
RS | Connector, D38999/20WB5PN-LC | TE Connectivity DEUTSCH D38999/20WB5PN-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0200 / $37.6700 | RFQ |
DISTI #
D38999/20WB5PN-LC
|
Avnet Americas | CONN D38999 CIRC PIN 5 POS CRMP ST WALL MNT 5TERM - Bulk (Alt: D38999/20WB5PN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WB5PN-LC
|
Avnet Americas | CONN D38999 CIRC PIN 5 POS CRMP ST WALL MNT 5TERM - Bulk (Alt: D38999/20WB5PN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WB5PN-LC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 3 |
|
$17.3840 / $23.0730 | Buy Now RFQ |
|
Perfect Parts Corporation | 272 |
|
RFQ |
Part Details for D38999/20WB5PN-LC
D38999/20WB5PN-LC CAD Models
D38999/20WB5PN-LC Part Data Attributes
|
D38999/20WB5PN-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WB5PN-LC
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |
Alternate Parts for D38999/20WB5PN-LC
This table gives cross-reference parts and alternative options found for D38999/20WB5PN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WB5PN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20SF35SN-LC | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WB5PN-LC vs D38999/20SF35SN-LC |