Part Details for D38999/20WC35SN by Amphenol Aerospace
Overview of D38999/20WC35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1675
|
Newark | Circular Connector, Receptacle, Size C35, 22 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/20WC35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$31.3000 / $35.7300 | Buy Now |
DISTI #
D38999/20WC35SN-ND
|
DigiKey | CONN RCPT FMALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5558 / $39.9100 | Buy Now |
DISTI #
70143664
|
RS | Female 22 Position Al Receptacle | Amphenol Aerospace D38999/20WC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 27 |
|
$44.6200 / $53.4300 | Buy Now |
DISTI #
AAOD38999/20WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 167 in Stock |
|
$33.9097 / $42.6608 | Buy Now |
DISTI #
AAND38999/20WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 31 in Stock50 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.5100 / $120.3500 | Buy Now | |
DISTI #
D38999/20WC35SN
|
TME | Connector: military, size 13, MIL-DTL-38999 Series III, olive Min Qty: 1 | 6 |
|
$61.8600 / $88.3800 | Buy Now |
DISTI #
AAOD38999/20WC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 503 |
|
$33.9097 / $42.6608 | Buy Now |
DISTI #
AAND38999/20WC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 94150 On Order |
|
Buy Now | |
DISTI #
1886809
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RECEPTACLE, SIZE C35, 22 POSITION, WALL RoHS: Not Compliant Min Qty: 1 Container: Each | 145 |
|
$31.3272 / $36.1819 | Buy Now |