Part Details for D38999/20WD35SN by Aero-Electric Connector Inc
Results Overview of D38999/20WD35SN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD35SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D38999/20WD35SN
|
PEI Genesis | AE3 37C 37#22D SKT RECP Min Qty: 1 | 1160 |
|
$39.9400 / $66.5600 | Buy Now |
|
DISTI #
D38999/20WD35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 48 |
|
$34.3530 / $45.5960 | Buy Now RFQ |
US Tariff Estimator: D38999/20WD35SN by Aero-Electric Connector Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD35SN
D38999/20WD35SN Part Data Attributes
|
|
D38999/20WD35SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
Aero-Electric Connector Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Part Numbers | M39029/56-348 | |
| Contact Quantities | 37 | |
| Contact Sizes | 22D | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Degrees of Rotation | 95 | |
| Empty Shell | NO | |
| Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e4 | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | N | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | D | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | D35 |
Alternate Parts for D38999/20WD35SN
This table gives cross-reference parts and alternative options found for D38999/20WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20GD35SN | TE Connectivity | $596.8230 | MIL Series Connector | D38999/20WD35SN vs D38999/20GD35SN |
| 233-105-D0MT15-35SN | Glenair Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | D38999/20WD35SN vs 233-105-D0MT15-35SN |
| D38999/20ZD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20ZD35JN |
| EN3645F0DN35FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD35SN vs EN3645F0DN35FN |
| ACT20MD35SN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs ACT20MD35SN |
| D38999/20W15-35SN | Smiths Group | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20W15-35SN |
| D38999/20TD35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20TD35SN |
| D38999/20WD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20WD35JN |
| EN3645W0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645W0DN35FN |
| EN3645F0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645F0DN35FN |
D38999/20WD35SN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/20WD35SN connector is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, the D38999/20WD35SN connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G's, and 3 axes.
-
The D38999/20WD35SN connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating are required.
-
Yes, the D38999/20WD35SN connector is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.
-
The typical lead time for delivery of the D38999/20WD35SN connector is 8-12 weeks, depending on the quantity and availability of the parts.