Part Details for D38999/20WE6PN by SOURIAU-SUNBANK
Overview of D38999/20WE6PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9521
|
Newark | Connector, Wall Mnt Rcpt |Souriau-Sunbank/eaton D38999/20WE6PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1800 / $113.2100 | Buy Now |
DISTI #
1792-221942-ND
|
DigiKey | 8D 6C 6#20 RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$35.4900 / $59.1500 | Buy Now |
DISTI #
649-D38999/20WE6PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 17 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 50 |
|
$105.5700 / $115.0300 | Buy Now |
DISTI #
70442371
|
RS | Connector, Circular, 6P Sz 17 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WE6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.0700 | RFQ |
DISTI #
SOMD38999/20WE6PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 34 in Stock |
|
$29.2027 / $36.9900 | Buy Now |
DISTI #
D38999/20WE6PN
|
TTI | Circular MIL Spec Connector 6P Sz 17 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 356 In Stock |
|
$29.9700 / $45.6600 | Buy Now |
DISTI #
SOMD38999/20WE6PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 106 |
|
$29.2027 / $36.9900 | Buy Now |
Part Details for D38999/20WE6PN
D38999/20WE6PN CAD Models
D38999/20WE6PN Part Data Attributes:
|
D38999/20WE6PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE6PN
SOURIAU-SUNBANK
CONN RCPT 6POS WALL MNT W/PINS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |