D38999/20ZC4BN
Description: MIL Series Connector,

Overview of D38999/20ZC4BN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20ZC4BN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/20ZC4BN-ND
DigiKey D38999/20ZC4BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 1
In Stock
  • 1 $36.0900
  • 10 $34.9830
  • 25 $33.9388
  • 50 $32.9550
  • 100 $32.0266
  • 250 $31.1492
  • 500 $30.3185
  • 1,000 $29.5310
  • 1,500 $29.1524
$29.1524 / $36.0900 Buy Now
DISTI # 70442578
RS Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20ZC4BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $56.9700
  • 5 $55.2600
  • 10 $54.1300
$54.1300 / $56.9700 RFQ
DISTI # SOMD38999/20ZC4BN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 57 in Stock
  • 1 $32.4184
  • 5 $30.8497
  • 10 $28.1276
  • 25 $26.5650
  • 50 $26.2011
$26.2011 / $32.4184 Buy Now
DISTI # SOMD38999/20ZC4BN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 173
  • 1 $32.4184
  • 5 $30.8497
  • 10 $28.1276
  • 25 $26.5650
  • 50 $26.2011
$26.2011 / $32.4184 Buy Now
DISTI # D38999/20ZC4BN
PEI Genesis 8D 4C 4#16 RECP Min Qty: 1 49
  • 1 $63.7400
  • 10 $55.2400
  • 25 $48.7400
$48.7400 / $63.7400 Buy Now

CAD Models for D38999/20ZC4BN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20ZC4BN by SOURIAU-SUNBANK

D38999/20ZC4BN
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
4
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC NICKEL PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
C4
Want to compare parts?
  1. D38999/20ZC4BN
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Alternate Parts for D38999/20ZC4BN

This table gives cross-reference parts and alternative options found for D38999/20ZC4BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20ZC4BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20ZC4BN MIL Series Connector TE Connectivity D38999/20ZC4BN vs D38999/20ZC4BN
D38999/20ZC4B MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20ZC4BN vs D38999/20ZC4B
Part Number Description Manufacturer Compare
D38999/20JC4SE-LC MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20ZC4BN vs D38999/20JC4SE-LC
D38999/20FC4SE-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20ZC4BN vs D38999/20FC4SE-LC
D38999/20FC4JB-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20ZC4BN vs D38999/20FC4JB-LC
D38999/20FC4JC-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20ZC4BN vs D38999/20FC4JC-LC
D38999/20JC4JC-LC MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20ZC4BN vs D38999/20JC4JC-LC
D38999/20TC4BB MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20ZC4BN vs D38999/20TC4BB
D38999/20FC4SD-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/20ZC4BN vs D38999/20FC4SD-LC
D38999/20FC4SA-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20ZC4BN vs D38999/20FC4SA-LC
D38999/20JC4JN-LC MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20ZC4BN vs D38999/20JC4JN-LC
D38999/20FC4SN-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20ZC4BN vs D38999/20FC4SN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20ZC4BN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20ZC4BN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/20ZC4BN would you like to use for your alert(s)?
  • Please alert me when D38999/20ZC4BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20ZC4BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20ZC4BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20ZC4BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20ZC4BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20ZC4BN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: