There are no models available for this part yet.
Overview of D38999/21HJ19PA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/21HJ19PA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/21HJ19PA-ND
|
DigiKey | D38999/21HJ19PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$362.1410 | Buy Now | |
DISTI #
70508161
|
RS | Deutsch D38999/21HJ19PA Hermetic DTS20H | TE Connectivity DEUTSCH D38999/21HJ19PA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$524.9900 | RFQ | |
DISTI #
DCHD38999/21HJ19PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$348.4300 / $996.4200 | Buy Now | ||
DISTI #
DCHD38999/21HJ19PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$348.4300 / $996.4200 | Buy Now |
CAD Models for D38999/21HJ19PA by TE Connectivity
Part Data Attributes for D38999/21HJ19PA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
J19
|
Alternate Parts for D38999/21HJ19PA
This table gives cross-reference parts and alternative options found for D38999/21HJ19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21HJ19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YJ19XE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/23YJ19XE |
D38999/23HJ19PC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/21HJ19PA vs D38999/23HJ19PC |
D38999/25HJ19XB | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/25HJ19XB |
D38999/23HJ19CC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/23HJ19CC |
D38999/23NJ19CE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/23NJ19CE |
D38999/20ZJ19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/21HJ19PA vs D38999/20ZJ19PN |
D38999/23HJ19CN | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/23HJ19CN |
D38999/21HJ19PN | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/21HJ19PA vs D38999/21HJ19PN |
D38999/23HJ19CA | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/23HJ19CA |
D38999/25HJ19PC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21HJ19PA vs D38999/25HJ19PC |