D38999/23NJ19CA
Description: MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of D38999/23NJ19CA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D38999/23NJ19CA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/23NJ19CA by Glenair Inc

D38999/23NJ19CA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
12
Coupling Type
THREADED
Degrees of Rotation
135
Other Description
JAM NUT MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
J
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
J19
Want to compare parts?
  1. D38999/23NJ19CA
    Glenair Inc
    MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for D38999/23NJ19CA

This table gives cross-reference parts and alternative options found for D38999/23NJ19CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23NJ19CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/23YJ19XE MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/23YJ19XE
D38999/23HJ19PC MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/23NJ19CA vs D38999/23HJ19PC
D38999/25HJ19XB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/25HJ19XB
D38999/23HJ19CC MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/23HJ19CC
D38999/23NJ19CE MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/23NJ19CE
D38999/20ZJ19PN MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/23NJ19CA vs D38999/20ZJ19PN
D38999/23HJ19CN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/23HJ19CN
D38999/21HJ19PN MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/23NJ19CA vs D38999/21HJ19PN
D38999/23HJ19CA MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/23HJ19CA
D38999/25HJ19PC MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/23NJ19CA vs D38999/25HJ19PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23NJ19CA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23NJ19CA by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/23NJ19CA would you like to use for your alert(s)?
  • Please alert me when D38999/23NJ19CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/23NJ19CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23NJ19CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/23NJ19CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23NJ19CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23NJ19CA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: