D38999/24C-E-6HC
Description: MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of D38999/24C-E-6HC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24C-E-6HC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24C-E-6HC by HiRel Connectors Inc

D38999/24C-E-6HC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
E6
Want to compare parts?
  1. D38999/24C-E-6HC
    HiRel Connectors Inc
    MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24C-E-6HC

This table gives cross-reference parts and alternative options found for D38999/24C-E-6HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24C-E-6HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ME6HC MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-E-6HC vs D38999/24ME6HC
CJ1424WE6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-E-6HC vs CJ1424WE6PC
D38999/24SE6PY MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-E-6HC vs D38999/24SE6PY
D38999/24LE6PC MIL Series Connector TE Connectivity D38999/24C-E-6HC vs D38999/24LE6PC
D38999/24ME06HC CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/24C-E-6HC vs D38999/24ME06HC
CJ1424KE6PC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-E-6HC vs CJ1424KE6PC
D38999/24FE6HC MIL Series Connector TE Connectivity D38999/24C-E-6HC vs D38999/24FE6HC
D38999/24TE6PC MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-E-6HC vs D38999/24TE6PC
D38999/24K-E-6HC MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-E-6HC vs D38999/24K-E-6HC
D38999/24FE6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24C-E-6HC vs D38999/24FE6PC
Part Number Description Manufacturer Compare
D38999/24LE6HC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-E-6HC vs D38999/24LE6HC
CTVS07RF-17-6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-E-6HC vs CTVS07RF-17-6PC
MT934T17S06PC CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24C-E-6HC vs MT934T17S06PC
D38999/24SE6PC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-E-6HC vs D38999/24SE6PC
TV07RW-17-6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-E-6HC vs TV07RW-17-6PC
D38999/24LE6PC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-E-6HC vs D38999/24LE6PC
D38999/24FE6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-E-6HC vs D38999/24FE6PC
KJA7Y17N6PC MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24C-E-6HC vs KJA7Y17N6PC
TVS07RF-17-6PC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-E-6HC vs TVS07RF-17-6PC
D38999/24JE6HC MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-E-6HC vs D38999/24JE6HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24C-E-6HC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24C-E-6HC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24C-E-6HC would you like to use for your alert(s)?
  • Please alert me when D38999/24C-E-6HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24C-E-6HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24C-E-6HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24C-E-6HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24C-E-6HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24C-E-6HC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: