Part Details for D38999/24FJ35BB by Amphenol Corporation
Overview of D38999/24FJ35BB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FJ35BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FJ35BB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: D38999/24FJ35BB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3875 / $576.1195 | Buy Now |
DISTI #
APH D38999/24FJ35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: APH D38999/24FJ35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3000 / $54.9320 | Buy Now |
DISTI #
D38999/24FJ35BB
|
TTI | Circular MIL Spec Connector TV 128C 128#22D SKT J/N RECP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 89 In Stock |
|
$24.1400 / $35.9300 | Buy Now |
Part Details for D38999/24FJ35BB
D38999/24FJ35BB CAD Models
D38999/24FJ35BB Part Data Attributes:
|
D38999/24FJ35BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ35BB
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/24FJ35BB
This table gives cross-reference parts and alternative options found for D38999/24FJ35BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FJ35BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SJ35BB | MIL Series Connector | Amphenol Corporation | D38999/24FJ35BB vs D38999/24SJ35BB |
CTVS07RF25-35BB | MIL Series Connector | Amphenol Corporation | D38999/24FJ35BB vs CTVS07RF25-35BB |
CTV07RW25-35BB | MIL Series Connector | Amphenol Corporation | D38999/24FJ35BB vs CTV07RW25-35BB |