There are no models available for this part yet.
Overview of D38999/24GB99AB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GB99AB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH3776
|
Newark | Connector |Glenair D38999/24GB99AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.0400 / $1,466.9000 | Buy Now | |
DISTI #
3937-D38999/24GB99AB-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,506.9450 / $3,430.4900 | Buy Now | |
DISTI #
D38999/24GB99AB
|
Avnet Americas | - Bulk (Alt: D38999/24GB99AB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899924GB99AB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$718.4000 | Order Now | |
DISTI #
GLED38999/24GB99AB
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,275.1100 / $2,902.7200 | Buy Now |
CAD Models for D38999/24GB99AB by Glenair Inc
Part Data Attributes for D38999/24GB99AB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
90
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Alternate Parts for D38999/24GB99AB
This table gives cross-reference parts and alternative options found for D38999/24GB99AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GB99AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424ZB99AX | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GB99AB vs CJ1424ZB99AX |
D38999/24CB99AB | MIL Series Connector | Amphenol Corporation | D38999/24GB99AB vs D38999/24CB99AB |
DTS24K11-99AB | MIL Series Connector | TE Connectivity | D38999/24GB99AB vs DTS24K11-99AB |
CTV07RW11-99AB | MIL Series Connector | Amphenol Corporation | D38999/24GB99AB vs CTV07RW11-99AB |
CJ1424FB99AB | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GB99AB vs CJ1424FB99AB |
DTS24T11-99AB | MIL Series Connector | TE Connectivity | D38999/24GB99AB vs DTS24T11-99AB |
CJ1424TB99AX | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GB99AB vs CJ1424TB99AX |
DTS24F11-99AB | MIL Series Connector | TE Connectivity | D38999/24GB99AB vs DTS24F11-99AB |
EN3645M7BN99AB | MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GB99AB vs EN3645M7BN99AB |
D38999/24TB99AX | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GB99AB vs D38999/24TB99AX |