Part Details for D38999/24LA98PN by Amphenol Corporation
Overview of D38999/24LA98PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24LA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: APH D38999/24LA98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: D38999/24LA98PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$138.1000 / $428.1565 | Buy Now |
DISTI #
APH D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: APH D38999/24LA98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: D38999/24LA98PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$138.1000 / $428.1565 | Buy Now |
DISTI #
D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: D38999/24LA98PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$138.1000 / $428.1565 | Buy Now |
DISTI #
APH D38999/24LA98PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 3 Position Pin Contact Crimp Straight Jam Nut - Bulk (Alt: APH D38999/24LA98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/24LA98PN
D38999/24LA98PN CAD Models
D38999/24LA98PN Part Data Attributes
|
D38999/24LA98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24LA98PN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/24LA98PN
This table gives cross-reference parts and alternative options found for D38999/24LA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24LA98PN vs AE324ZA98PN |
DTS24F9-98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24LA98PN vs DTS24F9-98PN |
D38999/24S-A-98PN | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24LA98PN vs D38999/24S-A-98PN |
DTS24W9-98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24LA98PN vs DTS24W9-98PN |
CTV07RW-9-98PN | MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24LA98PN vs CTV07RW-9-98PN |
D38999/24C-A-98PN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24LA98PN vs D38999/24C-A-98PN |
D38999/24K-A-98HN | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24LA98PN vs D38999/24K-A-98HN |
D38999/24W-A-98HN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24LA98PN vs D38999/24W-A-98HN |
D38999/24F-A-98PN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24LA98PN vs D38999/24F-A-98PN |
DTS24W9-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24LA98PN vs DTS24W9-98PN |