Part Details for D38999/24MB05BE by TE Connectivity
Overview of D38999/24MB05BE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24MB05BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24MB05BE-ND
|
DigiKey | CONN RCPT HSG FMALE 5POS PNL MNT Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-D38999/24MB05BE
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$41.5000 / $43.9300 | Order Now |
Part Details for D38999/24MB05BE
D38999/24MB05BE CAD Models
D38999/24MB05BE Part Data Attributes:
|
D38999/24MB05BE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24MB05BE
TE Connectivity
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B05 |
Alternate Parts for D38999/24MB05BE
This table gives cross-reference parts and alternative options found for D38999/24MB05BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MB05BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FB5BE | 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24MB05BE vs D38999/24FB5BE |
TVS07RS11-5BE | MIL Series Connector | Amphenol Corporation | D38999/24MB05BE vs TVS07RS11-5BE |
D38999/24WB5BE | 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24MB05BE vs D38999/24WB5BE |
TVS07RF11-5BE | MIL Series Connector | Amphenol Corporation | D38999/24MB05BE vs TVS07RF11-5BE |
TVS07RK11-5BE | MIL Series Connector | Amphenol Corporation | D38999/24MB05BE vs TVS07RK11-5BE |
D38999/24JB05BE | MIL SERIES CONNECTOR | TE Connectivity | D38999/24MB05BE vs D38999/24JB05BE |