Part Details for D38999/24S-B-5PA by HiRel Connectors Inc
Overview of D38999/24S-B-5PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Part Details for D38999/24S-B-5PA
D38999/24S-B-5PA CAD Models
D38999/24S-B-5PA Part Data Attributes
|
D38999/24S-B-5PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24S-B-5PA
HiRel Connectors Inc
MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |
Alternate Parts for D38999/24S-B-5PA
This table gives cross-reference parts and alternative options found for D38999/24S-B-5PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24S-B-5PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FB05PA | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24S-B-5PA vs D38999/24FB05PA |
KJB7T11F5PA | CONN RCPT 5POS JAM NUT PIN | ITT Interconnect Solutions | D38999/24S-B-5PA vs KJB7T11F5PA |
D38999/24KB5HA | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24S-B-5PA vs D38999/24KB5HA |
DTS24K11-05HA | MIL Series Connector | TE Connectivity | D38999/24S-B-5PA vs DTS24K11-05HA |
D38999/24F11-5PA | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | D38999/24S-B-5PA vs D38999/24F11-5PA |
D38999/24KB5PA | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24S-B-5PA vs D38999/24KB5PA |
D38999/24K-B-5HA | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24S-B-5PA vs D38999/24K-B-5HA |
D38999/24MB5PA | MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24S-B-5PA vs D38999/24MB5PA |
ACT24JB05HA | MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24S-B-5PA vs ACT24JB05HA |
D38999/24S-B-5HA | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24S-B-5PA vs D38999/24S-B-5HA |