Part Details for D38999/24SE06AA by Amphenol Corporation
Overview of D38999/24SE06AA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24SE06AA
D38999/24SE06AA CAD Models
D38999/24SE06AA Part Data Attributes
|
D38999/24SE06AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SE06AA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E06 |
Alternate Parts for D38999/24SE06AA
This table gives cross-reference parts and alternative options found for D38999/24SE06AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SE06AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF17-6AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs TVS07RF17-6AA |
D38999/24FE06AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs D38999/24FE06AA |
D38999/24KE06AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs D38999/24KE06AA |
AE324FE6AA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24SE06AA vs AE324FE6AA |
D38999/24WE06AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs D38999/24WE06AA |
CTV07RW17-6AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs CTV07RW17-6AA |
D38999/24ME06AA | MIL SERIES CONNECTOR | TE Connectivity | D38999/24SE06AA vs D38999/24ME06AA |
TVS07RK17-6AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs TVS07RK17-6AA |
TVS07RS17-6AA | MIL Series Connector | Amphenol Corporation | D38999/24SE06AA vs TVS07RS17-6AA |