Part Details for D38999/24TD19AE by Amphenol Corporation
Overview of D38999/24TD19AE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24TD19AE
D38999/24TD19AE CAD Models
D38999/24TD19AE Part Data Attributes
|
D38999/24TD19AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24TD19AE
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/24TD19AE
This table gives cross-reference parts and alternative options found for D38999/24TD19AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TD19AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Z15-19AE | MIL Series Connector | TE Connectivity | D38999/24TD19AE vs DTS24Z15-19AE |
D38999/24FD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24TD19AE vs D38999/24FD19AE |
D38999/24KD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24TD19AE vs D38999/24KD19AE |
D38999/24LD19AE | MIL Series Connector | TE Connectivity | D38999/24TD19AE vs D38999/24LD19AE |
ACT24MD19AE | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24TD19AE vs ACT24MD19AE |
D38999/24CD19AE | MIL Series Connector | Amphenol Corporation | D38999/24TD19AE vs D38999/24CD19AE |
D38999/24GD19AE | MIL Series Connector, | Glenair Inc | D38999/24TD19AE vs D38999/24GD19AE |
D38999/24CD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24TD19AE vs D38999/24CD19AE |
D38999/24MD19AE | MIL SERIES CONNECTOR | TE Connectivity | D38999/24TD19AE vs D38999/24MD19AE |
D38999/24SD19AE | MIL Series Connector | TE Connectivity | D38999/24TD19AE vs D38999/24SD19AE |