Part Details for D38999/24WB35PN by Amphenol Aerospace
Overview of D38999/24WB35PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1772
|
Newark | Circular Connector, Jam Nut Receptacle, Size B35, 13 Position, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/24WB35PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$28.9700 / $35.7300 | Buy Now |
DISTI #
D38999/24WB35PN-ND
|
DigiKey | CONN RCPT MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
225 In Stock |
|
$33.2226 / $44.8600 | Buy Now |
DISTI #
70143690
|
RS | D38999 Ser 13Way Jam Nut Conn Recp Pin Contacts Size 11 Quick Coupling Threaded | Amphenol Aerospace D38999/24WB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 30 |
|
$26.4900 / $31.7300 | Buy Now |
DISTI #
AAOD38999/24WB35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
$27.4117 / $34.4857 | Buy Now |
DISTI #
AAND38999/24WB35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 149 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port | 0 |
|
$38.2700 / $67.2500 | Buy Now |
DISTI #
D38999/24WB35PN
|
TME | Connector: military, size 11, MIL-DTL-38999 Series III, olive Min Qty: 1 | 9 |
|
$32.8100 / $46.8800 | Buy Now |
DISTI #
AAOD38999/24WB35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 21 |
|
$27.4117 / $34.4857 | Buy Now |
DISTI #
AAND38999/24WB35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 448 |
|
Buy Now | |
DISTI #
1886817
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, JAM NUT RECEPTACLE, SIZE B35, 13 POSITION RoHS: Not Compliant Min Qty: 1 Container: Each | 58 |
|
$28.8238 / $32.1603 | Buy Now |