D38999/24WB98PN
Description: 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24WB98PN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/24WB98PN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24WB98PN
Avnet Americas Conn MIL-C-38999 Circular PIN 6 POS ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 571-D38999/24WB98PN
Mouser Electronics Circular MIL Spec Connector DTS 6C 6#20 PI RoHS: Not Compliant 0
  • 110 $122.1400
$122.1400 Order Now
DISTI # DCHD38999/24WB98PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 19 in Stock
  • 1 $171.5607
  • 5 $155.9643
  • 10 $144.9809
  • 25 $141.0088
  • 50 $135.4427
$135.4427 / $171.5607 Buy Now
Onlinecomponents.com Conn Circular PIN 6 POS ST Jam Nut 6 Terminal 1 Port 164 In Stock
  • 1 $151.0200
  • 10 $132.4000
  • 15 $131.0700
  • 25 $129.7600
  • 50 $128.4600
  • 100 $127.1800
  • 200 $125.9100
  • 350 $124.6500
$124.6500 / $151.0200 Buy Now
DISTI # DCHD38999/24WB98PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 57
  • 1 $194.8389
  • 5 $177.1262
  • 10 $164.6525
  • 25 $160.1415
  • 50 $153.8201
$153.8201 / $194.8389 Buy Now
Master Electronics Conn Circular PIN 6 POS ST Jam Nut 6 Terminal 1 Port 164 In Stock
  • 1 $151.0200
  • 10 $132.4000
  • 15 $131.0700
  • 25 $129.7600
  • 50 $128.4600
  • 100 $127.1800
  • 200 $125.9100
  • 350 $124.6500
$124.6500 / $151.0200 Buy Now

CAD Models for D38999/24WB98PN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D38999/24WB98PN by TE Connectivity

D38999/24WB98PN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
B98
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/24WB98PN
    TE Connectivity
    6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24WB98PN

This table gives cross-reference parts and alternative options found for D38999/24WB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KJA7Y11N98PN MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24WB98PN vs KJA7Y11N98PN
D38999/24K-B-98HN MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24WB98PN vs D38999/24K-B-98HN
D38999/24ZB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WB98PN vs D38999/24ZB98PN
D38999/24MB98PN 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24WB98PN vs D38999/24MB98PN
233-105-24NF11-98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24WB98PN vs 233-105-24NF11-98PN
D38999/24FB98HN MIL Series Connector TE Connectivity D38999/24WB98PN vs D38999/24FB98HN
DTS24N11-98PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24WB98PN vs DTS24N11-98PN
D38999/24SB98HN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WB98PN vs D38999/24SB98HN
DTS24S11-98PN 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24WB98PN vs DTS24S11-98PN
D38999/24WB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WB98PN vs D38999/24WB98PN
Part Number Description Manufacturer Compare
D38999/24JB98PN MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24JB98PN
TVS07RK-11-98PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WB98PN vs TVS07RK-11-98PN
AE324WB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24WB98PN vs AE324WB98PN
D38999/24FB98HN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24FB98HN
D38999/24ZB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WB98PN vs D38999/24ZB98PN
D38999/24WB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24WB98PN
D38999/24GB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24GB98PN
KJB7T11W98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24WB98PN vs KJB7T11W98PN
D38999/24MB98HN MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24MB98HN
D38999/24FB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WB98PN vs D38999/24FB98PN

Related Parts for D38999/24WB98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WB98PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WB98PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24WB98PN would you like to use for your alert(s)?
  • Please alert me when D38999/24WB98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WB98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WB98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WB98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WB98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WB98PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: