Part Details for D38999/24WB98SN by Amphenol Corporation
Overview of D38999/24WB98SN by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24WB98
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH D38999/24WB98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 949 Factory Stock |
|
RFQ | |
DISTI #
D38999/24WB98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WB98SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 / $22.1700 | Buy Now |
DISTI #
654-D38999/24WB98SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 11 Jam Nut Receptacle RoHS: Not Compliant | 101 |
|
$136.5100 / $186.6200 | Buy Now |
DISTI #
37755295
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 935 |
|
$49.1852 / $56.9928 | Buy Now |
DISTI #
69094087
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 96 |
|
$256.6900 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$50.8302 | Buy Now |
DISTI #
D38999/24WB98SN
|
TTI | Circular MIL Spec Connector 6P Size 11 Jam Nut Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2925 In Stock |
|
$21.4100 | Buy Now |
DISTI #
D38999/24WB98SN
|
PEI Genesis | TV 6C 6#20 SKT RECP CAD Min Qty: 1 | 190 |
|
$33.8800 / $42.3500 | Buy Now |
DISTI #
D38999/24WB98SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port (Alt: D38999/24WB98SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 20 |
|
Buy Now | |
DISTI #
C1S116747926225
|
Chip1Stop | Connector Circular | 25 |
|
$40.6000 / $52.7000 | Buy Now |
Part Details for D38999/24WB98SN
D38999/24WB98SN CAD Models
D38999/24WB98SN Part Data Attributes
|
D38999/24WB98SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB98SN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/24WB98SN
This table gives cross-reference parts and alternative options found for D38999/24WB98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WB98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W11-98SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WB98SN vs DTS24W11-98SN |
D38999/24ZB98SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WB98SN vs D38999/24ZB98SN |
D38999/24FB98SN | MIL SERIES CONNECTOR | TE Connectivity | D38999/24WB98SN vs D38999/24FB98SN |
D38999/24JB98JN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WB98SN vs D38999/24JB98JN |
D38999/24ZB98SN | MIL Series Connector | TE Connectivity | D38999/24WB98SN vs D38999/24ZB98SN |
D38999/24FB98SN | MIL Series Connector, | Glenair Inc | D38999/24WB98SN vs D38999/24FB98SN |
KJA7T11W98SN | CONN RCPT 6POS JAM NUT W/SKT | ITT Interconnect Solutions | D38999/24WB98SN vs KJA7T11W98SN |
D38999/24JB98SN | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WB98SN vs D38999/24JB98SN |
D38999/24GB98SN | MIL Series Connector, | Glenair Inc | D38999/24WB98SN vs D38999/24GB98SN |
DTS24F11-98SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WB98SN vs DTS24F11-98SN |