Part Details for D38999/24WB98SN by TE Connectivity
Overview of D38999/24WB98SN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WB98SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WB98SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24WB98SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#20 SK RoHS: Not Compliant | 44 |
|
$140.7900 | Buy Now |
DISTI #
70924096
|
RS | Connector, DTS 6C 6#20 SKT RECP | TE Connectivity DEUTSCH D38999/24WB98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$118.6800 | Buy Now |
DISTI #
DCHD38999/24WB98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 26 in Stock |
|
$136.8313 / $173.3197 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS ST Jam Nut 6 Terminal 1 Port |
10 In Stock |
|
$76.1600 / $184.7100 | Buy Now |
DISTI #
51550254
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1429 | Americas - 9 |
|
$169.9490 / $240.1230 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
D38999/24WB98SN
|
TTI | Circular MIL Spec Connector DTS 6C 6#20 SK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/24WB98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 78 |
|
$140.5877 / $178.0778 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS ST Jam Nut 6 Terminal 1 Port |
10 In Stock |
|
$76.1600 / $184.7100 | Buy Now |