Part Details for D38999/24WE6PN by SOURIAU-SUNBANK
Overview of D38999/24WE6PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8068
|
Newark | 8D 6C 6#20 J/N |Souriau-Sunbank/eaton D38999/24WE6PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$55.4700 / $74.0900 | Buy Now |
DISTI #
1792-232676-ND
|
DigiKey | 8D 6C 6#20 J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$42.6800 / $71.1400 | Buy Now |
DISTI #
649-D38999/24WE6PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 17 Jam Nut Recpt Pin Cont RoHS: Not Compliant | 4 |
|
$41.2900 / $70.2000 | Buy Now |
DISTI #
70443406
|
RS | Connector, Circular, 6P Sz 17 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24WE6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2700 | RFQ |
DISTI #
SOMD38999/24WE6PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock2 On Order |
|
$32.8832 / $41.6520 | Buy Now |
|
Quest Components | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$32.0611 | Buy Now |
DISTI #
D38999/24WE6PN
|
TTI | Circular MIL Spec Connector 6P Sz 17 Jam Nut Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 295 In Stock |
|
$33.3000 / $49.2500 | Buy Now |
DISTI #
SOMD38999/24WE6PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 417 On Order |
|
$32.8832 / $41.6520 | Buy Now |
Part Details for D38999/24WE6PN
D38999/24WE6PN CAD Models
D38999/24WE6PN Part Data Attributes
|
D38999/24WE6PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE6PN
SOURIAU-SUNBANK
CONN RCPT 6POS JAM NUT W/PINS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |