Part Details for D38999/24WH55BB by ITT Interconnect Solutions
Overview of D38999/24WH55BB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24WH55BB
D38999/24WH55BB CAD Models
D38999/24WH55BB Part Data Attributes:
|
D38999/24WH55BB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/24WH55BB
ITT Interconnect Solutions
55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |
Alternate Parts for D38999/24WH55BB
This table gives cross-reference parts and alternative options found for D38999/24WH55BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WH55BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS23-55BB | MIL Series Connector | Amphenol Corporation | D38999/24WH55BB vs TVS07RS23-55BB |
CTV07RW23-55BB | MIL Series Connector | Amphenol Corporation | D38999/24WH55BB vs CTV07RW23-55BB |
TVS07RF23-55BB | MIL Series Connector | Amphenol Corporation | D38999/24WH55BB vs TVS07RF23-55BB |
CTVS07RF23-55BB | MIL Series Connector | Amphenol Corporation | D38999/24WH55BB vs CTVS07RF23-55BB |
TVS07RK23-55BB | MIL Series Connector | Amphenol Corporation | D38999/24WH55BB vs TVS07RK23-55BB |