Part Details for D38999/24ZB35PA by Amphenol Corporation
Overview of D38999/24ZB35PA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24ZB35
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 13 Position JAM Nut Mount PIN Contact Crimp - Bulk (Alt: APH D38999/24ZB35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
D38999/24ZB35PA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 13 Position JAM Nut Mount PIN Contact Crimp - Bulk (Alt: D38999/24ZB35PA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$170.2252 | Buy Now |
DISTI #
61806972
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 325 |
|
$36.8306 / $48.8840 | Buy Now |
DISTI #
56417868
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$69.2747 / $87.2507 | Buy Now |
DISTI #
D38999/24ZB35PA
|
TTI | Circular MIL Spec Connector TV 13C 13#22D PIN J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$43.6600 / $58.6500 | Buy Now |
DISTI #
D38999/24ZB35PA
|
PEI Genesis | TV 13C 13#22D PIN RECP ZNI Min Qty: 1 | 56 |
|
$42.5400 / $62.1800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 15 |
|
$53.8300 / $58.7200 | Buy Now |
Part Details for D38999/24ZB35PA
D38999/24ZB35PA CAD Models
D38999/24ZB35PA Part Data Attributes
|
D38999/24ZB35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZB35PA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/24ZB35PA
This table gives cross-reference parts and alternative options found for D38999/24ZB35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZB35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-11-35PA | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZB35PA vs CTV07RW-11-35PA |
D38999/24WB35PA | MIL Series Connector, | Glenair Inc | D38999/24ZB35PA vs D38999/24WB35PA |
KJA7T11F35PA | KJA 13C 13#22D PIN RECP | ITT Interconnect Solutions | D38999/24ZB35PA vs KJA7T11F35PA |
D38999/24TB35PA | MIL Series Connector | TE Connectivity | D38999/24ZB35PA vs D38999/24TB35PA |
KJA7T11W35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24ZB35PA vs KJA7T11W35PA |
TVS07RF-11-35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZB35PA vs TVS07RF-11-35PA |
D38999/24GB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZB35PA vs D38999/24GB35PA |
D38999/24JB35PA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZB35PA vs D38999/24JB35PA |
D38999/24KB35PA | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZB35PA vs D38999/24KB35PA |
D38999/24WB35PA | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24ZB35PA vs D38999/24WB35PA |