There are no models available for this part yet.
Overview of D38999/24ZE6SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24ZE6SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH D38999/24ZE6SN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount Socket Contact Crimp - Bulk (Alt: APH D38999/24ZE6SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/24ZE6SN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount Socket Contact Crimp - Bulk (Alt: D38999/24ZE6SN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$247.8902 | Buy Now | |
DISTI #
654-D38999/24ZE6SN
|
Mouser Electronics | Circular MIL Spec Connector TV 6C 6#12 SKT RECP ZNI RoHS: Compliant | 0 |
|
$67.5700 / $70.3500 | Order Now | |
DISTI #
D38999/24ZE6SN
|
TTI | Circular MIL Spec Connector TV 6C 6#12 SKT RECP ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 730 In Stock |
|
$43.0200 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 51 |
|
$110.7600 / $220.8000 | Buy Now | ||
DISTI #
D38999/24ZE6SN
|
Avnet Abacus | Connector MIL-DTL-38999 Circular Receptacle 6 Position JAM Nut Mount Socket Contact Crimp (Alt: D38999/24ZE6SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/24ZE6SN by Amphenol Corporation
Part Data Attributes for D38999/24ZE6SN by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
E6
|
Alternate Parts for D38999/24ZE6SN
This table gives cross-reference parts and alternative options found for D38999/24ZE6SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZE6SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W17-6SN | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24ZE6SN vs DTS24W17-6SN |
D38999/24FE6SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZE6SN vs D38999/24FE6SN |
TVS07RK-17-6SN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZE6SN vs TVS07RK-17-6SN |
D38999/24KE6SN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZE6SN vs D38999/24KE6SN |
D38999/24KE06SN | 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24ZE6SN vs D38999/24KE06SN |
D38999/24FE6SN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZE6SN vs D38999/24FE6SN |
KJA7T17W6SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24ZE6SN vs KJA7T17W6SN |
DTS24L17-06SN | MIL Series Connector | TE Connectivity | D38999/24ZE6SN vs DTS24L17-06SN |
D38999/24TE6SN | MIL Series Connector | TE Connectivity | D38999/24ZE6SN vs D38999/24TE6SN |
D38999/24TE6SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZE6SN vs D38999/24TE6SN |