Part Details for D38999/26FA35SN by TE Connectivity
Overview of D38999/26FA35SN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1119-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
199 In Stock |
|
$123.6372 / $144.9500 | Buy Now |
DISTI #
D38999/26FA35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: D38999/26FA35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FA35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#22D SKT PL UG RoHS: Compliant | 0 |
|
$137.2000 | Order Now |
DISTI #
DCHD38999/26FA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 18 in Stock |
|
$106.3966 / $134.7691 | Buy Now |
|
Ameya Holding Limited | 7 |
|
RFQ | ||
DISTI #
DCHD38999/26FA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 54 |
|
$106.3966 / $134.7691 | Buy Now |
|
Powell Electronics | PLUG ASSY Min Qty: 50 | 256 |
|
$68.8900 / $133.8600 | Buy Now |
|
Master Electronics | Straight Plug - Socket - DTS 06 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 06 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 09 Shell Size - 05 A - ( - 65 to +175) |
51 In Stock |
|
$96.6000 / $285.6600 | Buy Now |
Part Details for D38999/26FA35SN
D38999/26FA35SN CAD Models
D38999/26FA35SN Part Data Attributes:
|
D38999/26FA35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FA35SN
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/26FA35SN
This table gives cross-reference parts and alternative options found for D38999/26FA35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FA35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-9-35SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FA35SN vs TVS06RF-9-35SN |