Part Details for D38999/26FA98SN by TE Connectivity
Overview of D38999/26FA98SN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FA98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4939
|
Newark | Conn D38999 Circ Skt 3 Pos Crmp St Cbl Mnt |Deutsch Te Connectivity D38999/26FA98SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $44.7500 | Buy Now |
DISTI #
1508-1114-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
143 In Stock |
|
$113.0416 / $132.5300 | Buy Now |
DISTI #
571-D38999/26FA98SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 3C 3#20 SKT PLUG RoHS: Compliant | 0 |
|
$113.0400 | Order Now |
DISTI #
71032400
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FA98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$106.0500 | Buy Now |
DISTI #
DCHD38999/26FA98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 108 in Stock |
|
$106.4210 / $134.8001 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$86.0000 | Buy Now |
DISTI #
D38999/26FA98SN
|
TTI | Circular MIL Spec Connector DTS 3C 3#20 SKT PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/26FA98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 325 |
|
$106.4210 / $134.8001 | Buy Now |
|
Powell Electronics | PLUG ASSY Min Qty: 59 | 91 |
|
$66.4600 / $129.1600 | Buy Now |
|
Master Electronics | Straight Plug - Socket - DTS 03 C Size 20 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 03 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 09 Shell Size - 7.5 A - ( - 65 to +175) |
51 In Stock |
|
$101.4100 / $105.1000 | Buy Now |
Part Details for D38999/26FA98SN
D38999/26FA98SN CAD Models
D38999/26FA98SN Part Data Attributes:
|
D38999/26FA98SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FA98SN
TE Connectivity
3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/26FA98SN
This table gives cross-reference parts and alternative options found for D38999/26FA98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FA98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZA98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FA98SN vs D38999/26ZA98SN |
D38999/26LA98SN | MIL Series Connector, 3 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FA98SN vs D38999/26LA98SN |