Part Details for D38999/26FB35SN by TE Connectivity
Overview of D38999/26FB35SN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4941
|
Newark | Conn D38999 Circ Skt 13 Pos Crmp St Cbl Mnt 13Term |Deutsch Te Connectivity D38999/26FB35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $44.3200 | Buy Now |
DISTI #
1508-1144-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
152 In Stock |
|
$105.9558 / $124.2200 | Buy Now |
DISTI #
571-D38999/26FB35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D SKT PLUG RoHS: Compliant | 0 |
|
$105.9500 | Order Now |
DISTI #
DCHD38999/26FB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$106.8380 / $126.4250 | Buy Now |
DISTI #
51576606
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 28 |
|
$124.2016 / $142.9223 | Buy Now |
DISTI #
DCHD38999/26FB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 17 |
|
$106.8380 / $126.4250 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 290 |
|
$67.1100 / $106.7100 | Buy Now |
|
Master Electronics | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant |
28 In Stock |
|
$76.2800 / $115.9100 | Buy Now |
Part Details for D38999/26FB35SN
D38999/26FB35SN CAD Models
D38999/26FB35SN Part Data Attributes:
|
D38999/26FB35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB35SN
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/26FB35SN
This table gives cross-reference parts and alternative options found for D38999/26FB35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FB35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26FB35SN vs D38999/26FB35SN |