There are no models available for this part yet.
Overview of D38999/26FE26SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FE26SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J7745
|
Newark | Circular Connector Plug Size 17, 26 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:26Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FE26SN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5900 / $117.3000 | Buy Now | |
DISTI #
SD38999/26FE26SN-ND
|
DigiKey | CONN PLUG FMALE 26POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-D38999/26FE26SN
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Straight Plug Socket Cont RoHS: Compliant | 10 |
|
$120.7400 / $141.5600 | Buy Now | |
DISTI #
70443842
|
RS | Connector, Circular, 26P Sz 17 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26FE26SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.1100 | RFQ | |
DISTI #
D38999/26FE26SN
|
TTI | Circular MIL Spec Connector 26P Sz 17 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 130 In Stock |
|
$43.9600 / $61.9000 | Buy Now | |
DISTI #
SOMD38999/26FE26SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$35.2989 / $44.7120 | Buy Now | |
DISTI #
D38999/26FE26SN
|
PEI Genesis | 8D 26C 26#20 SKT PLUG Min Qty: 1 | 3 |
|
$43.1700 | Buy Now |
CAD Models for D38999/26FE26SN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26FE26SN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
E26
|
Related Parts for D38999/26FE26SN
-
D38999/20FD5SAMilitary Circular Connectors
-
MS27291-2Military Connector Accessories
-
M24308/4-5FD Type Connectors
-
CRCW040233K2FKTDFixed Resistors
-
TPS76350DBVRLinear Regulator ICs
-
SMCJ5.0CA-TRTransient Suppressors
-
74LVT245DBBus Driver/Transceivers
-
M55342K04B48E7RThin Film Resistors
-
SN6501DBVTOther Interface ICs