There are no models available for this part yet.
Overview of D38999/26FE26SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FE26SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-D38999/26FE26SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 SKT P LUG RoHS: Compliant | 0 |
|
$137.6700 | Order Now | |
DISTI #
71032295
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FE26SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2100 | RFQ | |
DISTI #
DCHD38999/26FE26SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$149.7753 / $189.7153 | Buy Now | |
Onlinecomponents.com | PLUG ASSY RoHS: Compliant |
97 In Stock |
|
$143.3500 / $171.9300 | Buy Now | ||
DISTI #
56718389
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 94 |
|
$173.1718 / $211.9975 | Buy Now | |
DISTI #
D38999/26FE26SN
|
TTI | Circular MIL Spec Connector DTS 26C 26#20 SKT P LUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | ||
DISTI #
DCHD38999/26FE26SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | ||
Master Electronics | PLUG ASSY RoHS: Compliant |
97 In Stock |
|
$143.3500 / $171.9300 | Buy Now |
CAD Models for D38999/26FE26SN by TE Connectivity
Part Data Attributes for D38999/26FE26SN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
E26
|
Alternate Parts for D38999/26FE26SN
This table gives cross-reference parts and alternative options found for D38999/26FE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FE26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE26SN vs D38999/26FE26SN |
D38999/26LE26JN | MIL Series Connector | TE Connectivity | D38999/26FE26SN vs D38999/26LE26JN |
D38999/26WE26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26SN vs D38999/26WE26SN |
DTS26W17-26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FE26SN vs DTS26W17-26SN |
D38999/26SE26JN | MIL Series Connector | TE Connectivity | D38999/26FE26SN vs D38999/26SE26JN |
DTS26S17-26SN | 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26FE26SN vs DTS26S17-26SN |
CJ1426KE26SN | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FE26SN vs CJ1426KE26SN |
D38999/26F17-26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Smiths Group | D38999/26FE26SN vs D38999/26F17-26SN |
D38999/26ME26SN | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE26SN vs D38999/26ME26SN |
KJB6T17M26SN | MIL Series Connector, | ITT Interconnect Solutions | D38999/26FE26SN vs KJB6T17M26SN |
Related Parts for D38999/26FE26SN
-
D38999/20FD5SAMilitary Circular Connectors
-
MS27291-2Military Connector Accessories
-
M24308/4-5FD Type Connectors
-
CRCW040233K2FKTDFixed Resistors
-
TPS76350DBVRLinear Regulator ICs
-
SMCJ5.0CA-TRTransient Suppressors
-
74LVT245DBBus Driver/Transceivers
-
M55342K04B48E7RThin Film Resistors
-
SN6501DBVTOther Interface ICs