-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1153-ND
|
DigiKey | CONN PLUG FMALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3670 / $221.9400 | Buy Now |
DISTI #
571-D38999/26FE35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D SKT PLUG RoHS: Compliant | 0 |
|
$211.3600 | Order Now |
DISTI #
DCHD38999/26FE35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$133.5924 / $169.2171 | Buy Now |
|
Quest Components | MIL-DTL-38999 SERIES III CONNECTORS | 21 |
|
$118.9475 / $148.6844 | Buy Now |
|
Quest Components | MIL-DTL-38999 SERIES III CONNECTORS | 4 |
|
$176.1321 | Buy Now |
|
Master Electronics | Straight Plug - Socket - DTS 55 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 55 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 5 A - ( - 65 to +175) | 0 |
|
$173.7600 / $475.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26FE35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35SN
TE Connectivity
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for D38999/26FE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE326WE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE35SN vs AE326WE35SN |
DTS26F17-35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FE35SN vs DTS26F17-35SN |
AE326ZE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE35SN vs AE326ZE35SN |
D38999/26LE35SN | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FE35SN vs D38999/26LE35SN |
D38999/26TE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FE35SN vs D38999/26TE35SN |
TVS06RF-17-35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FE35SN vs TVS06RF-17-35SN |
CTV06RW-17-35SN | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FE35SN vs CTV06RW-17-35SN |