Part Details for D38999/26FH35SN by Amphenol Aerospace
Overview of D38999/26FH35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W2180
|
Newark | Circular Conn, Plug, 23-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:100Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26FH35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$170.3700 | Buy Now |
DISTI #
AD38999/26FH35SN-ND
|
DigiKey | CONN PLUG FMALE 100P GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$528.2740 / $570.0800 | Buy Now |
DISTI #
1178-D38999/26FH35SN-ND
|
DigiKey | PLUG Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.0800 | Buy Now |
DISTI #
70272706
|
RS | Circular | Amphenol Aerospace D38999/26FH35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.8300 | RFQ |
DISTI #
AAND38999/26FH35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26FH35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 69 in Stock |
|
$61.2909 / $77.1079 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.3800 / $145.9700 | Buy Now |
DISTI #
AAND38999/26FH35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
AAOD38999/26FH35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 207 |
|
$61.2909 / $77.1079 | Buy Now |
DISTI #
2708627
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 23-35, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$171.7664 / $193.7300 | Buy Now |