Part Details for D38999/26GA98BB by Amphenol Corporation
Overview of D38999/26GA98BB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26GA98BB
D38999/26GA98BB CAD Models
D38999/26GA98BB Part Data Attributes
|
D38999/26GA98BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26GA98BB
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/26GA98BB
This table gives cross-reference parts and alternative options found for D38999/26GA98BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GA98BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WA98JN-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26WA98JN-LC |
D38999/26FA98JA-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26FA98JA-LC |
D38999/26GA98BN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26GA98BB vs D38999/26GA98BN |
D38999/26KA98JB-LC | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26KA98JB-LC |
D38999/26WA98JD-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26GA98BB vs D38999/26WA98JD-LC |
D38999/26JA98SC-LC | MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26JA98SC-LC |
D38999/26TA98JA-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26TA98JA-LC |
D38999/26KA98JC-LC | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26KA98JC-LC |
D38999/26JA98JE-LC | MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26JA98JE-LC |
D38999/26MA98SD-LC | MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26GA98BB vs D38999/26MA98SD-LC |