Part Details for D38999/26JC35SN by Amphenol Corporation
Overview of D38999/26JC35SN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26JC35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26JC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$31.5000 / $42.0000 | Buy Now |
DISTI #
654-D38999/26JC35SN
|
Mouser Electronics | Circular MIL Spec Connector TRI-START ALUMINUM RoHS: Not Compliant | 11 |
|
$54.8500 / $107.4700 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, SOLDER TERMINAL, PLUG | 12 |
|
$28.3488 | Buy Now |
DISTI #
D38999/26JC35SN
|
TTI | Circular MIL Spec Connector TRI-START ALUMINUM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$54.7100 / $87.4300 | Buy Now |
DISTI #
D38999/26JC35SN
|
PEI Genesis | CTV 22C 22#22D SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 54 |
|
$81.8100 / $99.7900 | Buy Now |
Part Details for D38999/26JC35SN
D38999/26JC35SN CAD Models
D38999/26JC35SN Part Data Attributes
|
D38999/26JC35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26JC35SN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26JC35SN
This table gives cross-reference parts and alternative options found for D38999/26JC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26JC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426SC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26JC35SN vs CJ1426SC35S |
ACT26MC35SN | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26JC35SN vs ACT26MC35SN |
D38999/26LC35JN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26JC35SN vs D38999/26LC35JN |
D38999/26LC35JN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26JC35SN vs D38999/26LC35JN |
D38999/26JC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26JC35SN vs D38999/26JC35JN |
D38999/26LC35SN | MIL Series Connector | TE Connectivity | D38999/26JC35SN vs D38999/26LC35SN |
D38999/26KC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26JC35SN vs D38999/26KC35SN |
D38999/26SC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26JC35SN vs D38999/26SC35SN |
D38999/26YC35SN | MIL Series Connector | Amphenol Corporation | D38999/26JC35SN vs D38999/26YC35SN |
DTS26Z13-35SN | MIL Series Connector | TE Connectivity | D38999/26JC35SN vs DTS26Z13-35SN |