Part Details for D38999/26MA98SN-LC by SOURIAU-SUNBANK
Overview of D38999/26MA98SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26MA98SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9291
|
Newark | 8D 3C 6#20 Skt Plug |Souriau-Sunbank/eaton D38999/26MA98SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9300 / $86.3200 | Buy Now |
DISTI #
649-D3899926MA98SNLC
|
Mouser Electronics | Circular MIL Spec Connector 3P Size 9 Straight Plug w/o Skt Cont | 0 |
|
$50.7400 / $93.9900 | Order Now |
DISTI #
D38999/26MA98SN-LC
|
TTI | Circular MIL Spec Connector 3P Size 9 Straight Plug w/o Skt Cont Min Qty: 1 Package Multiple: 1 |
Americas - 973 In Stock |
|
$48.2400 | Buy Now |
DISTI #
D38999/26MA98SN-LC
|
PEI Genesis | 8D 3C 6#20 SKT PLUG Min Qty: 1 | 7 |
|
$57.9400 | Buy Now |
Part Details for D38999/26MA98SN-LC
D38999/26MA98SN-LC CAD Models
D38999/26MA98SN-LC Part Data Attributes
|
D38999/26MA98SN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MA98SN-LC
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for D38999/26MA98SN-LC
This table gives cross-reference parts and alternative options found for D38999/26MA98SN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MA98SN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GA98SN-L/C | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26MA98SN-LC vs D38999/26GA98SN-L/C |
D38999/26KA98SN-L/C | MIL Series Connector | TE Connectivity | D38999/26MA98SN-LC vs D38999/26KA98SN-L/C |
D38999/26WA98SN-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26MA98SN-LC vs D38999/26WA98SN-LC |
D38999/26TA98SN-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26MA98SN-LC vs D38999/26TA98SN-LC |
D38999/26WA98SN-L/C | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26MA98SN-LC vs D38999/26WA98SN-L/C |
D38999/26FA98SN-L/C | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26MA98SN-LC vs D38999/26FA98SN-L/C |
D38999/26LA98SN-LC | MIL Series Connector, 3 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26MA98SN-LC vs D38999/26LA98SN-LC |
D38999/26ZA98SN-LC | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26MA98SN-LC vs D38999/26ZA98SN-LC |
D38999/26GA98SN-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26MA98SN-LC vs D38999/26GA98SN-LC |
D38999/26GA98SN-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26MA98SN-LC vs D38999/26GA98SN-LC |