Part Details for D38999/26MD19HN by Defense Logistics Agency
Overview of D38999/26MD19HN by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26MD19HN
D38999/26MD19HN CAD Models
D38999/26MD19HN Part Data Attributes
|
D38999/26MD19HN
Defense Logistics Agency
Buy Now
|
Compare Parts:
D38999/26MD19HN
Defense Logistics Agency
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/107-621 | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | Plug, Self Locking | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26MD19HN
This table gives cross-reference parts and alternative options found for D38999/26MD19HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MD19HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WD19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26WD19HN |
D38999/26KD19HN | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26KD19HN |
D38999/26SD19HN | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26SD19HN |
D38999/26MD19PN | MIL Series Connector, 19 Contact(s), Composite, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26MD19PN |
D38999/26SD19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26SD19PN |
D38999/26FD19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26FD19HN |
D38999/26GD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26GD19PN |
D38999/26KD19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26KD19PN |
D38999/26JD19HN | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26JD19HN |
D38999/26JD19PN | MIL Series Connector, 19 Contact(s), Composite, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MD19HN vs D38999/26JD19PN |